
Illuminated Pushbutton Switches DPDT ON-ON REC GRN
NKK Switches LB26RKW01-05-FJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-05-FJ-RO to view detailed technical specifications.
No datasheet is available for this part.
