This DPDT snap-in switch features a silver contact plating and a voltage rating of 250V AC. It has a current rating of 3A and meets the UL94 V-0 flammability standard. The switch is designed for snap-in mounting and has a single LED illumination with a red color. It is suitable for use in applications requiring a high level of reliability and safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26SGW01-5C-JC-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26SGW01-5C-JC-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.