The LB26SGW01-5D-JD-RO is a DPDT snap-in switch with a current rating of 3A and a voltage rating of 250V AC. It features silver plated contacts and orange LED illumination. The switch has a flammability rating of UL94 V-0 and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
NKK Switches LB26SGW01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.