This DPDT switch features a silver-plated contact plating, a current rating of 3A, and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is illuminated with a green color. The switch is part of the LB series and has a solder termination.
Sign in to ask questions about the NKK Switches LB26SKW01-10F-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26SKW01-10F-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26SKW01-10F-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.