The LB26SKW01-5F12-JB-RO is a DPDT snap-in switch from NKK Switches. It features a silver plating contact and a current rating of 3A. The switch is rated for 250V AC and meets the UL94 V-0 flammability standard. It is designed for snap-in mounting and has a solder termination.
NKK Switches LB26SKW01-5F12-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Mount | Snap in |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.