The LB26SKW01-5F24-JB-RO switch features silver contacts with gold plating, a maximum current rating of 3A, and a maximum voltage rating of 30V DC. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a DPDT throw configuration and is terminated with solder. It is illuminated by an LED and has a depth and length of 17.8mm.
NKK Switches LB26SKW01-5F24-JB-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Illumination Type | LED |
| Length | 17.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.