
Illuminated Pushbutton Switches DPDT ON-ON RED Au
Checking distributor stock and pricing after the page loads.
NKK Switches LB26WKG01-5C-JC-RO technical specifications.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
