Illuminated Pushbutton Switches ON-ON BLK PANEL SEAL 28V LAMP RED/CLR CAP
NKK Switches LB26WKW01-28-CJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-28-CJ-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.