
Rocker Switches & Paddle Switches DPDT ON-ON 12 LAMP
NKK Switches LW3122-F3CC-G-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3122-F3CC-G-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.