
The LW3122-F4FF-A-RO is a DPDT illuminated switch with a current rating of 10A and a voltage rating of 250V AC and 30V DC. It features a silver contact plating and a termination type of solder. The switch operates within a temperature range of -20°C to 50°C and is part of the LW series with a bezel and solder lug termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | LW - With Bezel (Solder Lug) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |