This DPDT rocker switch features a 10A 125VAC current rating and a 250VAC maximum AC voltage rating, with a 30VDC maximum DC voltage rating. The switch has an electrical life of 10000 cycles and a mechanical life of 30000 cycles. It is designed for panel mounting and has a termination style of solder lug. The operating temperature range is from -20°C to 50°C.
NKK Switches LW3128-F2FB-F technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LW3128-F2FB-F to view detailed technical specifications.
No datasheet is available for this part.