The LW3128-L4DG-A is a DPDT snap-in panel mount switch with a silver contact plating, rated for 10000 electrical cycles and 30000 mechanical cycles. It operates within a temperature range of -20°C to 50°C and is compliant with RoHS regulations. The switch has a voltage rating of 125V AC and 30V DC, and is available in a bulk packaging configuration.
NKK Switches LW3128-L4DG-A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LW3128-L4DG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.