The M2015TJW01-FH-1A is a grey illuminated SPDT rocker switch with a current rating of 6A and a voltage rating of 125V AC. It features a concave actuator type and is available in an illuminated configuration. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is suitable for operation in temperatures ranging from -30°C to 85°C and is compliant with RoHS regulations.
NKK Switches M2015TJW01-FH-1A technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2015TJW01-FH-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.