Switch Rocker ON ON (ON) SP3T Solder Lug Paddle 6A 250VAC 30VDC 50000Cycles
NKK Switches M2027TJW01-GA-1B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | M20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches M2027TJW01-GA-1B to view detailed technical specifications.
No datasheet is available for this part.