
3PDT Toggle Switch featuring a 3-position ON-OFF-ON function with a small bat lever actuator. This non-illuminated, panel-mount switch offers solder lug termination and a 6A at 250VAC / 30VDC rating. Constructed with silver contacts and plating, it boasts an electrical life of 25,000 cycles and operates within a -30°C to +85°C temperature range. The brass, chrome-plated actuator measures 10.5mm, and the switch has a 13mm width and depth.
NKK Switches M2033SS1W01 technical specifications.
| Actuator Length | 10.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2033SS1W01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.