The M2112NCFW01 is a silver contact on-on rocker switch with a current rating of 3A and a voltage rating of 125V AC and 30V DC. It features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is available in multiple colors and is compliant with UL94 V-0 flammability rating. It is suitable for panel mounting with flanges and has a termination of solder. The switch is RoHS compliant and is part of the M2100 series.
NKK Switches M2112NCFW01 technical specifications.
| Color | Multiple |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | M2100 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches M2112NCFW01 to view detailed technical specifications.
No datasheet is available for this part.