Illuminated Rocker Switches ON-OFF-ON SNAPIN 28V LAMP ORG RKR BLK BZL
NKK Switches MLW3023-28-RD-2A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Series | MLW - With Large Bezel (AT9201) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3023-28-RD-2A-RO to view detailed technical specifications.
No datasheet is available for this part.