
NKK Switches P2013Y-JA-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Series | P - Large Actuator |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches P2013Y-JA-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.