NKK Switches P2022LP-RO technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Series | P |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches P2022LP-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.