The P2022YZ-NR is a 10A on-on panel switch from NKK Switches. It features a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is available in a bulk packaging with 50 units per package and can be mounted on a panel with flanges.
Checking distributor stock and pricing after the page loads.
NKK Switches P2022YZ-NR technical specifications.
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | P |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.