Toggle Switches DPDT ON(ON) .250 QC SPLSHPRF BUSHING 15A
Checking distributor stock and pricing after the page loads.
NKK Switches S25AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.