The S428-NR is a DPDT switch with a 15A current rating and 125V AC voltage rating. It features a standard round brass and chrome actuator with a length of 17.5mm. The switch has a non-illuminated design and is rated for 15000 electrical cycles. It is suitable for operation between -10°C and 70°C and is available in a bulk packaging quantity of 50 pieces.
Checking distributor stock and pricing after the page loads.
NKK Switches S428-NR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | S400 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.