
NKK Switches S428T-RO technical specifications.
| Contact Plating | Copper, Silver |
| Illumination Type | Illuminated |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S428T-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
