The S7AWF-RO from NKK Switches is a DPDT switch with a quick connect termination and bushing mount. It features a contact plating of tin and a current rating of 20A. The switch is rated for 250V AC and 30V DC. It is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
NKK Switches S7AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.