
Pushbutton Switches SPDT ON-(ON) 15A
Sign in to ask questions about the NKK Switches SCB15P15B-3B-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15B-3B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15B-3B-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.