
Pushbutton Switches SPDT ON(ON) .187 QC .315 BLACK CAP 15A
Sign in to ask questions about the NKK Switches SCB15S15A-1A-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15S15A-1A-RO technical specifications.
| Package/Case | 315 |
| Contact Plating | Silver |
| Current Rating | 15A |
| Package Quantity | 50 |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15S15A-1A-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
