
Pushbutton Switches SPDT ON-(ON)
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15S15A-3C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
