SWITCH KEYLOCK 2POS SPDT 3A 125V
NKK Switches SK12AAW01/U technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.