This 3-position SPDT on-off-on switch features silver contact material and a panel mount configuration. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is rated for 125V AC. It is designed for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
NKK Switches SK13EDW01-003 technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Series | SK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |