The SK13EDW01-008 is a 3-position SPDT on-off-on panel mount switch from NKK Switches. It features a silver contact material and a maximum operating temperature of 70°C. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It can operate at a minimum temperature of -25°C and is rated for 125V AC. The switch is terminated with solder and has a termination angle of 45°.
NKK Switches SK13EDW01-008 technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Series | SK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK13EDW01-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.