
The SS12SDH4LC is a SPDT illuminated switch from NKK Switches with a contact material of brass and gold plating. It features a flammability rating of UL94 V-0 and a maximum operating temperature of 60°C. The switch is designed for use in applications with a minimum operating temperature of -15°C and a voltage rating of up to 28V AC.
Checking distributor stock and pricing after the page loads.
NKK Switches SS12SDH4LC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Series | SS Series |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
