Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
NKK Switches SS12SDP4RO technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold, Silver |
| Depth | 4mm |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.