
NKK Switches SS22SDH4LC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Series | SS Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SS22SDH4LC to view detailed technical specifications.
No datasheet is available for this part.
