
The SS22SDH4LE is a double pole double throw illuminated switch from NKK Switches. It features a brass contact material with gold plating and a UL94 V-0 flammability rating. The switch operates within a temperature range of -15°C to 60°C and has a voltage rating of 28V AC. It is part of the SS Series and is terminated with solder.
Sign in to ask questions about the NKK Switches SS22SDH4LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS22SDH4LE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Series | SS Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SS22SDH4LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
