This DPDT SPST switch features a polyamide actuator and bronze contacts with gold and silver plating. It measures 10.2mm in length and 6.54mm in depth. The switch has a maximum current rating of 100mA and a maximum operating temperature range of -15°C to 60°C. It is terminated with PC pins and is suitable for use in applications with a maximum voltage rating of 28V AC or DC.
Checking distributor stock and pricing after the page loads.
NKK Switches SS22SDP4-RO technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 6.54mm |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.