
The SS22SDP4LC is a double pole double throw illuminated switch from NKK Switches with a contact material of brass and gold plating. It has a maximum operating temperature of 60°C and a minimum operating temperature of -15°C. The switch is rated for 28V AC and meets the UL94 V-0 flammability standard. It features solder termination and a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches SS22SDP4LC technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Series | SS Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.