
The SS22SDP4LF is a DPDT illuminated switch from NKK Switches with a maximum operating temperature of 60°C and a minimum operating temperature of -15°C. It features a brass contact material with gold plating and a UL94 V-0 flammability rating. The switch is designed for solder termination and has a voltage rating of 28V AC.
NKK Switches SS22SDP4LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Series | SS Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SS22SDP4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.