
Illuminated & Non-Illuminated Rocker Switch featuring a 15A current rating at 125V AC and 30V DC. This SPDT switch offers a vertical, concave actuator and solder termination. With a mechanical life of 50,000 cycles and electrical life of 25,000 cycles, it operates between -10°C and 70°C. Panel mounting with flanges is supported, and the switch is RoHS compliant.
NKK Switches SW3002A technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
