The SW3821D-NR switch from NKK Switches is a DPST on-off switch rated for 30A and 30V DC. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications with flanges and can operate within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |