The SW3821D/UC-NR switch from NKK Switches features a current rating of 30A and a maximum operating temperature of 70°C. It has a minimum operating temperature of -10°C and a mechanical life of 50,000 cycles. The switch is designed for on-off applications and has a DC rated voltage of 30V. It is available in a 20-pack bulk packaging and is suitable for panel mount applications with flanges.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |