NKK Switches SW3822-NR technical specifications.
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SW3822-NR to view detailed technical specifications.
No datasheet is available for this part.