The SW3822/U-RO switch from NKK Switches features a nickel-plated contact and a DPDT throw configuration. It operates within a temperature range of -10°C to 70°C and has a current rating of 30A. The switch is rated for 125V DC and 250V AC and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3822/U-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.