The SW3822D/U-RO switch from NKK Switches features a high-capacity design with a current rating of 30A and a DC rated voltage of 125V. It has a DPDT throw configuration and is terminated with screws. The switch operates within a temperature range of -10°C to 70°C and is plated with nickel for corrosion resistance.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3822D/U-RO technical specifications.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.