The SW3832/U-RO switch from NKK Switches features a high current rating of 30A and a 3PDT throw configuration. It is designed for illuminated operation and has a nickel plating for corrosion resistance. The switch is rated for 125V DC and 250V AC, with an operating temperature range of -10°C to 70°C. It is terminated with a screw and is part of the SW series of high capacity switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |