NKK Switches SW3832/UC-RO technical specifications.
| Contact Material | Copper, Silver |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Termination | Screw |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3832/UC-RO to view detailed technical specifications.
No datasheet is available for this part.