The SW3832D/U-RO switch from NKK Switches features a 3PDT throw configuration and is rated for 30A of current. It has a nickel-plated contact plating and is designed for use in illuminated applications. The switch operates within a temperature range of -10°C to 70°C and is terminated with a screw. It is part of the SW series, which is known for high capacity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |