The SW3832D/UC-RO switch from NKK Switches features a 3PDT throw configuration and a current rating of 30A. It has a nickel plating and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is available in a package quantity of 15 and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 15 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |