The SW3833/U-RO switch from NKK Switches features a high current rating of 30A and a voltage rating of 125V DC. It has a 3PDT throw configuration and is terminated with screws. The switch operates within a temperature range of -10°C to 70°C and has a nickel contact plating. It is available in a package quantity of 15.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 15 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |