The TL22DDAW015D-NR is a panel mount switch with a DPDT throw configuration, rated for 6A at 12V DC. It features a polycarbonate actuator and is illuminated with an LED. The switch has a water-resistant and dust-tight rating of IP65 and operates between -10°C and 55°C. It is available in a bulk packaging quantity of 18.
Checking distributor stock and pricing after the page loads.
NKK Switches TL22DDAW015D-NR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | PC, Polycarbonate |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.