The TL22SDAG015D-NR is a panel switch from NKK Switches with a polycarbonate actuator and a maximum operating temperature of 55°C. It features a voltage rating of 28V AC and 28V DC, with an electrical life of 50,000 cycles. The switch is rated for IP65, making it water resistant and dust tight. It is available in a bulk packaging with 15 units per package and can be mounted on a panel using solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches TL22SDAG015D-NR technical specifications.
| Actuator Length | 11mm |
| Actuator Material | PC, Polycarbonate |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.